100025659 | Telegärtner
Coaxial adapter, 50 Ω, FME plug to SMA socket, straight, 100025659
Unit Price (€ / pc.)
9.6747 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
10 pcs.
8.5085 €
50 pcs.
7.9492 €
150 pcs.
7.5803 €
500 pcs.
7.1995 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial adapter, J01703A0000, Telegärtner
FME-Plug to SMA-Jack
The FME series is a miniature coax connector with screw coupling. The FME series can be used up to a frequency of 2 GHz. The impedance is controlled at 50 Ω. Connector styles are available for flexible and conformable cables. Solder and crimp techniques are used to terminate this series. Applications for the FME series are in the area of mobile communications, especially in vehicles due to their compact size and durability.
FEATURES
- FME (m)/SMA (f)
- Max. Frequency 2 GHz
Technical Data
- Design: straight
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | FME-Stecker | |
Connector (exit) | SMA-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |