100027518 | Telegärtner

Coaxial adapter, 50 Ω, BNC socket to BNC socket, straight, 100027518

Order No.: 78F282
EAN: 4018359257163
MPN:
100027518
J01004A1233Z
Series: COAX
100027518 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
10.2697 € *
Available: 198 pcs.
Next delivery: 84 pcs. on 2025-05-20
Leadtime: 8 Weeks **
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2697 €
10 pcs.
9.0321 €
50 pcs.
8.4252 €
150 pcs.
8.0563 €
500 pcs.
7.6279 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01004A1233, Telegärtner

BNC-Jack to BNC-Jack

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC Bulkhead adapter (f-f)
  • Return Loss 27 dB/1 GHz, 23 dB/4 GHz
  • Mount. dim Z04
  • Max. Frequency 4 GHz

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC-Buchse
Connector (exit) BNC-Buchse
Design gerade
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei