100027521 | Telegärtner

Coaxial adapter, 75 Ω, BNC socket to BNC socket, straight, 100027521

Order No.: 77F8612
EAN: 4018359313463
MPN:
100027521
J01005A0007Z
Series: COAX
100027521 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
10.5553 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
10 pcs.
9.2939 €
50 pcs.
8.6513 €
150 pcs.
8.2705 €
500 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01005A0007, Telegärtner

BNC-Jack to BNC-Jack

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (f)/BNC (f)
  • HDTV ≥ 30 dB / 3 GHz
  • Mount. dim Z04
  • Max. Frequency 4 GHz

Technical Data

  • Design: straight
  • Impedance: 75 Ω
Technical specifications
Bauform gerade
Impedanz 75 Ω
Steckverbinder (Ausgang) BNC-Buchse
Steckverbinder BNC-Buchse
Logistics
Ursprungsland DE
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei