100123516 | Telegärtner

Coaxial adapter, 50 Ω, BNC plug to 2 x BNC socket, Y-shape, 100123516

Order No.: 78F404
EAN: 4018359862404
MPN:
100123516
Series: COAX
100123516 Telegärtner Coaxial Adapters
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
15.7675 € *
Available: 6 pcs.
Leadtime: 10 Weeks **
Total Price:
15.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.7675 €

Coaxial adapter, 100123516, Telegärtner

BNC-Plug to 2x BNC-Jack

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC Y-Adapter (f-m-f)
  • Mating life ≥ 500
  • Max. Frequency 4 GHz

Technical Data

  • Design: Y-Shape
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC-Stecker
Connector (exit) 2 x BNC-Buchse
Design Y-Form
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No