100021300 | Telegärtner
Socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, solder/crimp connection, straight, 100021300
Unit Price (€ / pc.)
3.4986 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
25 pcs.
2.9631 €
100 pcs.
2.7370 €
250 pcs.
2.6061 €
1000 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, H01000A0027, Telegärtner
Cable Terminator for Printed Circuits, G7 (RG-316/U), solder/crimp
Technical Data
- Design: Jack
- Connector type: other
- Cable group: RG 316/U
- Connection type: Solder/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
Contact connection | Löt-/Crimpanschluss |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |