100021303 | Telegärtner
Cable connection for PCBs 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, solder/crimp connection, straight, 100021303
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: 1 Week **
Coaxial connector, H01000A0057, Telegärtner
Cable Terminator for Printed Circuits, G7 (RG-316/U), solder/crimp
Technical Data
- Connector type: other
- Cable group: RG 316/U
- Connection type: Solder/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | Kabelanschluss für Leiterplatten | |
Design | gerade | |
Impedance | 50 Ω | |
Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
Contact connection | Löt-/Crimpanschluss | |
Contact material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |