100021306 | Telegärtner

Cable connection for PCBs 50 Ω, RG-405, Belden 1671A, solder/solder, straight, 100021306

Order No.: 80F0210
EAN: 4018359196707
MPN:
100021306
H01000A0137
Series: COAX
Telegärtner
100021306 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1301 €

Coaxial connector, H01000A0137, Telegärtner

Cable Terminator for G11 (UT-85), solder/solder

Technical Data

  • Connector type: other
  • Cable group: UT-85
  • Connection type: Solder/Solder
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Kabelanschluss für Leiterplatten
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-405, Belden 1671A
Kontaktanschluss Löt/Löt
Logistics
Ursprungsland DE
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei