100021307 | Telegärtner

Cable connection for PCBs 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, solder/solder, angled, 100021307

Order No.: 80F0213
EAN: 4018359086015
MPN:
100021307
H01000A0191
Series: COAX
100021307 Telegärtner Coaxial Connectors Image 1
100021307 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.38 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.38 €

Coaxial connector, H01000A0191, Telegärtner

Angle Cable Terminator for Printed Circuits G7 (RG-316/U) 2 pin terminations Au

Technical Data

  • Connector type: other
  • Cable group: RG 316/U
  • Connection type: Solder/Solder
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version Kabelanschluss für Leiterplatten
Design abgewinkelt
Impedance 50 Ω
Cable Group RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Contact connection Löt/Löt
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei