100021311 | Telegärtner
Cable connection for PCBs 50 Ω, KX-21A, RG-178B/U, RG-196A/U, solder/solder, angled, 100021311
Unit Price (€ / pc.)
2.975 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, H01000A0231, Telegärtner
Angle Cable Terminator for Printed Circuits G3 (RG-178B/U) 1 pin terminations Au
Technical Data
- Connector type: other
- Cable group: RG 178B/U
- Connection type: Solder/Solder
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | Kabelanschluss für Leiterplatten | |
Design | abgewinkelt | |
Impedance | 50 Ω | |
Cable Group | KX-21A, RG-178B/U, RG-196A/U | |
Contact connection | Löt/Löt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |