100021313 | Telegärtner
Cable connection for PCBs 50 Ω, RG-58C/U, solder/crimp connection, straight, 100021313
Unit Price (€ / pc.)
12.4950 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
10 pcs.
11.4954 €
50 pcs.
10.4601 €
100 pcs.
9.4129 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, H01000A0287, Telegärtner
Cable Terminator for Printed Circuits (RG 58C/U) crimp/crimp
Technical Data
- Connector type: other
- Cable group: RG 58C/U
- Connection type: Solder/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Kabelanschluss für Leiterplatten | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-58C/U | |
Kontaktanschluss | Löt-/Crimpanschluss |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |