100023301 | Telegärtner
BNC plug 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, angled, 100023301
Unit Price (€ / pc.)
15.6842 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.68 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6842 €
10 pcs.
14.5775 €
50 pcs.
13.4232 €
100 pcs.
12.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01000A0006, Telegärtner
BNC Angle Plug, G7 (RG- 316/U)
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 316/U
- Connection type: other
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | sonstige | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |