100023303 | Telegärtner

BNC plug 50 Ω, RG-142B/U, crimp/crimp, straight, 100023303

Order No.: 80F1096
EAN: 4018359192471
MPN:
100023303
J01000A0008
Series: BNC
100023303 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.213 €

Coaxial connector, J01000A0008, Telegärtner

BNC Straight Plug Crimp RG142B/U crimp/crimp

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 142B/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-142B/U
Design gerade
Contact material Messing
Contact connection Crimp/Crimp
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei