100023304 | Telegärtner

BNC plug 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, solder/crimp connection, angled, 100023304

Order No.: 78F2165
EAN: 4018359101411
MPN:
100023304
J01000A0010
Series: BNC
100023304 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.0317 € *
Available: 103 pcs.
Leadtime: 4 Weeks **
Total Price:
10.03 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0317 €
10 pcs.
8.8298 €
50 pcs.
8.2348 €
150 pcs.
7.8659 €
500 pcs.
7.4613 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01000A0010, Telegärtner

BNC Angle Plug Crimp G7 (RG-316/U), solder/crimp

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 316/U
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Stecker
Bauform abgewinkelt
Impedanz 50 Ω
Kabelgruppe RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Kontaktanschluss Löt-/Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei