100023310 | Telegärtner
BNC plug 50 Ω, RG-402, Belden 1673A, solder connection, straight, 100023310
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01000A0027, Telegärtner
BNC Straight Plug G10 (UT-141)
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: UT-141
- Connection type: Solder/Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-402, Belden 1673A | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |