100023311 | Telegärtner

BNC plug 50 Ω, RD-316, solder/crimp connection, angled, 100023311

Order No.: 80F1097
EAN: 4018359101633
MPN:
100023311
J01000A0033
Series: BNC
100023311 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
14.9464 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9464 €
10 pcs.
13.7564 €
50 pcs.
12.5188 €
100 pcs.
11.2574 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01000A0033, Telegärtner

BNC Angle Plug Crimp G8 (RD-316) solder/crimp

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RD 316
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RD-316
Design abgewinkelt
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei