100023318 | Telegärtner

BNC plug 50 Ω, 1.5/3.8, solder/crimp connection, angled, 100023318

Order No.: 80F1100
EAN: 4018359196998
MPN:
100023318
J01000A0054
Series: BNC
100023318 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.4026 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4026 €

Coaxial connector, J01000A0054, Telegärtner

BNC Angle Plug Crimp G30 (1.5/3.8), G54 (1.5/3.8 FLEX) solder/crimp

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: 1.5/3.8
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group 1.5/3.8
Design abgewinkelt
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei