100023319 | Telegärtner

BNC plug 50 Ω, RG-213/U, crimp connection, straight, 100023319

Order No.: 78F2116
EAN: 4018359272050
MPN:
100023319
J01000A0059
Series: BNC
100023319 Telegärtner Coaxial Connectors Image 1
100023319 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.9226 € *
Available: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
14.92 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9226 €
10 pcs.
13.1376 €
50 pcs.
12.2451 €
150 pcs.
11.7096 €
500 pcs.
11.1027 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01000A0059, Telegärtner

BNC Straight Plug Crimp RG 213/U, crimp/crimp

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 213/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-213/U
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei