100023321 | Telegärtner

BNC plug 50 Ω, 2.7/7.25, crimp/crimp, straight, 100023321

Order No.: 80F1101
EAN: 4018359272074
MPN:
100023321
J01000A0061
Series: BNC
100023321 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.9730 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
7.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9730 €

Coaxial connector, J01000A0061, Telegärtner

BNC Straight Plug Crimp G37 (2.7/7.25) crimp/crimp

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: 2.7/7.25
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe 2.7/7.25
Kontaktanschluss Crimp/Crimp
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei