100023323 | Telegärtner

BNC plug 50 Ω, 2.7/7.1, crimp/crimp, straight, 100023323

Order No.: 80F1102
EAN: 4018359303754
MPN:
100023323
J01000A0063
Series: BNC
100023323 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.9123 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.91 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9123 €
10 pcs.
10.1388 €
25 pcs.
9.4605 €
50 pcs.
8.6037 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial connector, J01000A0063, Telegärtner

BNC Straight Plug Crimp G42 (2.7/7.1), AA-5886 crimp/crimp

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: 2.7/7.1
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector BNC
Cable Group 2.7/7.1
Design straight
Contact material brass
Contact connection crimp/crimp
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No