100023333 | Telegärtner

BNC plug 50 Ω, RG-58C/U, solder/clamp, angled, 100023333

Order No.: 78F209
EAN: 4018359532536
MPN:
100023333
J01000A0075
Series: BNC
100023333 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
16.0055 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
16.01 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0055 €
10 pcs.
14.6013 €
50 pcs.
13.4232 €
150 pcs.
12.4236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01000A0075, Telegärtner

BNC Angle Plug G1 (RG-58C/U), IP67, solder/clamp

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 58C/U
  • Connection type: Solder/Clamp
  • Angled connector: true
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-58C/U
Design abgewinkelt
Contact material Messing
Contact connection Löt/Klemme
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei