100023340 | Telegärtner
BNC plug 50 Ω, RG-223/U, RG-400/U, solder/crimp connection, angled, 100023340
Unit Price (€ / pc.)
7.3661 € *
Available: 10 pcs.
Total Price:
7.37 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3661 €
10 pcs.
6.8425 €
25 pcs.
6.3903 €
50 pcs.
5.8072 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01000A1258, Telegärtner
BNC Angle Plug Crimp G5 (RG-223/U) solder/crimp
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 223/U
- Connection type: Solder/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-223/U, RG-400/U | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder/crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |