100023343 | Telegärtner

BNC plug 50 Ω, KX-21A, RG-178B/U, RG-196A/U, solder/clamp, straight, 100023343

Order No.: 78F2013
EAN: 4018359101930
MPN:
100023343
J01000A1321
Series: BNC
100023343 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
11.0670 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0670 €
10 pcs.
10.2935 €
50 pcs.
9.4605 €
100 pcs.
8.6156 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01000A1321, Telegärtner

BNC Straight Plug G3 (RG-178B/U)

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 178B/U
  • Connection type: Solder/Clamp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group KX-21A, RG-178B/U, RG-196A/U
Design gerade
Contact material Messing
Contact connection Löt/Klemme
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei