100023347 | Telegärtner

BNC plug 50 Ω, RD-316, crimp connection, straight, 100023347

Order No.: 78F2142
EAN: 4018359192501
MPN:
100023347
J01000B0022
Series: BNC
100023347 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5938 €

Coaxial connector, J01000B0022, Telegärtner

BNC Straight Plug Crimp G8 (RD-316), crimp/crimp

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RD 316
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RD-316
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei