100023349 | Telegärtner

BNC plug 50 Ω, RG-58C/U, RG-141, RG-142, RG-223, straight, 100023349

Order No.: 78F201
EAN: 4018359101992
MPN:
100023349
J01000B0608
Series: BNC
100023349 Telegärtner Coaxial Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
BNC plug 50 Ω, RG-58C/U, RG-141A/U, RG-142B/U, RG-223/U, straight, 100123598
BNC plug 50 Ω, RG-58C/U, RG-141A/U, RG-142B/U, RG-223/U, straight, 100123598
Order No.: 78F205
Manufacturer: Telegärtner
per pc. 10.5672 € *
*incl. VAT plus shipping costs

Coaxial connector, J01000B0608, Telegärtner

BNC Straight Plug G1 (RG-58C/U), G5 (RG-223/U), RG-141A/U, RG-142B/U MIL-clamp

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 58C/U
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-58C/U, RG-141, RG-142, RG-223
Design gerade
Contact material Messing
Contact connection sonstige
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement