100023359 | Telegärtner

BNC plug 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, crimp/crimp, straight, 100023359

Order No.: 80F1117
EAN: 4018359192549
MPN:
100023359
J01000L1294
Series: BNC
100023359 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8429 €

Coaxial connector, J01000L1294, Telegärtner

BNC Straight Plug Crimp G7 (RG-316/U), G29 (0.45/1.4) crimp/crimp Basic

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 316/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Design gerade
Contact material Messing
Contact connection Crimp/Crimp
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei