100023363 | Telegärtner

BNC socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, straight, 100023363

Order No.: 78F2514
EAN: 4018359102586
MPN:
100023363
J01001A0032
Series: BNC
100023363 Telegärtner Coaxial Connectors Image 1
100023363 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.9694 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
16.97 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9694 €
10 pcs.
14.9226 €
50 pcs.
13.9111 €
150 pcs.
13.3042 €
500 pcs.
12.6259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01001A0032, Telegärtner

BNC Straight Jack G7 (RG-316/U)

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: RG 316/U
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Design gerade
Contact material Messing
Contact connection sonstige
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei