100023364 | Telegärtner

BNC socket 50 Ω, KX-21A, RG-178B/U, RG-196A/U, straight, 100023364

Order No.: 78F2522
EAN: 4018359102593
MPN:
100023364
J01001A0033
Series: BNC
100023364 Telegärtner Coaxial Connectors Image 1
100023364 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.9218 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.92 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9218 €
10 pcs.
14.8869 €
50 pcs.
13.8754 €
150 pcs.
13.2685 €
500 pcs.
12.5783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01001A0033, Telegärtner

BNC Straight Jack G3 (RG-178B/U)

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: RG 178B/U
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group KX-21A, RG-178B/U, RG-196A/U
Design gerade
Contact material Messing
Contact connection sonstige
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei