100023367 | Telegärtner
BNC flange socket 50 Ω, KX-21A, RG-178B/U, RG-196A/U, solder/clamp, straight, 100023367
Unit Price (€ / pc.)
15.9460 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.8155 €
25 pcs.
13.8278 €
50 pcs.
12.5664 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01001A0036, Telegärtner
BNC Panel Jack G3 (RG-178B/U)
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 178B/U
- Connection type: Solder/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | KX-21A, RG-178B/U, RG-196A/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |