100023368 | Telegärtner
BNC socket 50 Ω, straight, 100023368
Unit Price (€ / pc.)
12.4950 € *
Available: 39 pcs.
Leadtime: On Request **
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
10 pcs.
10.9956 €
50 pcs.
10.2578 €
150 pcs.
9.8056 €
500 pcs.
9.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01001A0037, Telegärtner
BNC Bulkhead Receptacle, insulated for Printed Circuits without fixing pins with fastening screws, solder pin 90°
Technical Data
- Design: Jack
- Connector type: BNC
- Connection type: other
- Angled connector: false
- Insulated mounting: true
- Impedance: 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | sonstige | |
Contact material | Messing | |
Connector | BNC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |