100023373 | Telegärtner

BNC socket 50 Ω, RG-58C/U, crimp/crimp, angled, 100023373

Order No.: 80F1123
EAN: 4018359102807
MPN:
100023373
J01001A0055
Series: BNC
100023373 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
17.8976 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.8976 €

Coaxial connector, J01001A0055, Telegärtner

BNC Angle Bulkhead Jack Crimp G1 (RG-58C/U) crimp/crimp

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: RG 58C/U
  • Connection type: Crimp/Crimp
  • Angled connector: true
  • Insulated mounting: true
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-58C/U
Design abgewinkelt
Contact material Messing
Contact connection Crimp/Crimp
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei