100023374 | Telegärtner
BNC socket 50 Ω, RG-58C/U, crimp connection, straight, 100023374
Unit Price (€ / pc.)
9.2106 € *
Available: 61 pcs.
Leadtime: 1 Week **
Total Price:
9.21 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2106 €
10 pcs.
8.1039 €
100 pcs.
7.1043 €
250 pcs.
6.8306 €
1000 pcs.
6.3784 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01001A0056, Telegärtner
BNC Bulkhead Jack Crimp G1 (RG-58C/U) insulating flange
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 58C/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-58C/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |