100023380 | Telegärtner

BNC socket 50 Ω, RG-58C/U, straight, 100023380

Order No.: 80F1127
EAN: 4018359176211
MPN:
100023380
J01001A0079
Series: BNC
Telegärtner
100023380 Telegärtner Coaxial Connectors Image 1
100023380 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6624 €

Coaxial connector, J01001A0079, Telegärtner

BNC Panel Jack G1 (RG-58C/U)

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: RG 58C/U
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group RG-58C/U
Contact connection other
Contact material brass
Connector BNC
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead