100023383 | Telegärtner
BNC socket 50 Ω, RG-223/U, RG-400/U, crimp/crimp, straight, 100023383
Unit Price (€ / pc.)
13.7088 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
13.71 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7088 €
10 pcs.
12.6140 €
50 pcs.
11.4716 €
100 pcs.
10.3292 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01001A0084, Telegärtner
BNC Bulkhead Jack CrimpCrimp G5 (RG-223/U) crimp/crimp, insulating flange
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 223/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-223/U, RG-400/U | |
Design | gerade | |
Contact material | Nickel-Kupfer-Legierung | |
Contact connection | Crimp/Crimp | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |