100023393 | Telegärtner
BNC panel socket 50 Ω, Belden 7806A, Belden 9907, HPF 195, KX-15, LMR-195, RG-58C/U, crimp/crimp, straight, 100023393
Unit Price (€ / pc.)
6.0095 € *
Available: 9 pcs.
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.5811 €
25 pcs.
5.2122 €
50 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC socket, 100023393, Telegärtner
The BNC comprises the most commonly used coaxial connectors, which are used up to a frequency of 4 GHz. It has a bayonet lock and is available with 50 Ω characteristic impedance. This connector is used in signal, data and video transmission.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | Belden 7806A, Belden 9907, HPF 195, KX-15, LMR-195, RG-58C/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |