100023397 | Telegärtner
BNC socket 50 Ω, straight, 100023397
Unit Price (€ / pc.)
10.4720 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
10 pcs.
9.6390 €
50 pcs.
8.7703 €
100 pcs.
7.8897 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01001A0612, Telegärtner
BNC Panel Socket
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | sonstige | |
Design | gerade | |
Contact material | Messing | |
Contact connection | sonstige | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |