100023398 | Telegärtner

BNC socket 50 Ω, straight, 100023398

Order No.: 78F262
EAN: 4018359103019
MPN:
100023398
J01001A0613
Series: BNC
100023398 Telegärtner Coaxial Connectors Image 1
100023398 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0678 €

Coaxial connector, J01001A0613, Telegärtner

BNC Panel Socket

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: other
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group sonstige
Design gerade
Contact material Messing
Contact connection sonstige
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei