100023399 | Telegärtner
BNC socket 50 Ω, solder connection, straight, 100023399
Unit Price (€ / pc.)
14.2324 € *
Available: 144 pcs.
Leadtime: 3 Weeks **
Total Price:
14.23 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2324 €
10 pcs.
12.5069 €
50 pcs.
11.6739 €
150 pcs.
11.1503 €
500 pcs.
10.5910 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01001A0614, Telegärtner
BNC Bulkhead Socket with panel seal
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | sonstige | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |