100023401 | Telegärtner
BNC socket 50 Ω, RG-58C/U, solder/solder, straight, 100023401
Unit Price (€ / pc.)
20.9797 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01001A0695, Telegärtner
BNC Panel Jack G1 (RG-58C/U)
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 58C/U
- Connection type: Solder/Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-58C/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Löt/Löt | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |