100023403 | Telegärtner

BNC socket 50 Ω, RG-58C/U, straight, 100023403

Order No.: 78F248
EAN: 4018359103088
MPN:
100023403
J01001A0804
Series: BNC
Telegärtner
100023403 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
12.8996 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.90 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8996 €
10 pcs.
11.3407 €
50 pcs.
10.5791 €
150 pcs.
10.1031 €
500 pcs.
9.5914 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01001A0804, Telegärtner

BNC Straight Jack G1 (RG-58C/U)

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: RG 58C/U
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-58C/U
Kontaktanschluss sonstige
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei