100023404 | Telegärtner
BNC socket 50 Ω, straight, 100023404
Unit Price (€ / pc.)
10.8885 € *
Available: 59 pcs.
Leadtime: 1 Week **
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
10 pcs.
9.5795 €
50 pcs.
8.9250 €
150 pcs.
8.5323 €
500 pcs.
8.1039 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01001A1219, Telegärtner
BNC Bulkhead Socket
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | sonstige | |
Design | gerade | |
Contact material | Messing | |
Contact connection | sonstige | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |