100023407 | Telegärtner
BNC socket 50 Ω, straight, 100023407
Unit Price (€ / pc.)
13.1614 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.16 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1614 €
10 pcs.
11.5906 €
50 pcs.
10.7933 €
150 pcs.
10.3292 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01001A1225, Telegärtner
BNC Bulkhead Socket
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | sonstige | |
Design | gerade | |
Contact material | Messing | |
Contact connection | sonstige | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |