100023408 | Telegärtner
BNC jack 50 Ω, RG-58C/U, straight, 100023408
Unit Price (€ / pc.)
15.3748 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3748 €
10 pcs.
14.2800 €
25 pcs.
13.3280 €
50 pcs.
12.1142 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01001A1226, Telegärtner
BNC Straight Jack G1 (RG-58C/U), G5 (RG-223/U), RG-141A/U, RG-142B/U MIL-clamp
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 58C/U
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-58C/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Dodecamethylcyclohexasiloxane, Lead |
| SVHC free | No |