100023409 | Telegärtner
BNC socket 50 Ω, solder connection, angled, 100023409
Unit Price (€ / pc.)
28.3101 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.31 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3101 €
10 pcs.
26.3228 €
25 pcs.
24.2165 €
50 pcs.
22.0388 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01001A1235, Telegärtner
BNC Angle Bulkhead Socket
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: Solder/Solder
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | sonstige | |
Design | abgewinkelt | |
Contact material | Kupferlegierung | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |