100023411 | Telegärtner
BNC socket 50 Ω, RG-223/U, RG-400/U, crimp connection, straight, 100023411
Unit Price (€ / pc.)
9.5914 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
10 pcs.
8.8298 €
50 pcs.
8.0325 €
100 pcs.
7.2233 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01001A1287, Telegärtner
BNC Straight Jack Crimp G5 (RG-223/U), crimp/crimp
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 223/U, RG 400/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-223/U, RG-400/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |