100023416 | Telegärtner
BNC socket 50 Ω, straight, 100023416
Unit Price (€ / pc.)
7.6636 € *
Available: 70 pcs.
Next delivery: 100 pcs. on 2025-05-02
Leadtime: 3 Weeks **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
6.7592 €
100 pcs.
5.9262 €
250 pcs.
5.7001 €
1000 pcs.
5.3193 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01001A1944, Telegärtner
BNC Receptacle for Printed Circuits
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | sonstige | |
Design | gerade | |
Contact material | Messing | |
Contact connection | sonstige | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |