100023420 | Telegärtner

BNC socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, crimp connection, straight, 100023420

Order No.: 78F2257
EAN: 4018359192556
MPN:
100023420
J01001B0005
Series: BNC
100023420 Telegärtner Coaxial Connectors Image 1
100023420 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Next delivery: 22 pcs. on 2025-04-24
Leadtime: 1 Week **
Total Price:
9.35 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3534 €
10 pcs.
8.2348 €
100 pcs.
7.2114 €
250 pcs.
6.9377 €
1000 pcs.
6.4736 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01001B0005, Telegärtner

BNC Straight Jack Crimp G7 (RG-316/U), crimp/crimp

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: RG 316/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei