100023423 | Telegärtner

BNC socket 50 Ω, solder connection, straight, 100023423

Order No.: 78F2512
EAN: 4018359406530
MPN:
100023423
J01001B0042
Series: BNC
100023423 Telegärtner Coaxial Connectors Image 1
100023423 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.9599 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.96 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9599 €
10 pcs.
9.6509 €
50 pcs.
8.9726 €
150 pcs.
8.5918 €
500 pcs.
8.1634 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01001B0042, Telegärtner

BNC Bulkhead Receptacle with Switch break contact operates through mating

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: other
  • Connection type: Solder
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group sonstige
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei