100023425 | Telegärtner

BNC socket 50 Ω, KX-21A, RG-178B/U, RG-196A/U, crimp/crimp, straight, 100023425

Order No.: 78F2596
EAN: 4018359192570
MPN:
100023425
J01001B0059
Series: BNC
100023425 Telegärtner Coaxial Connectors Image 1
100023425 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.2808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
10 pcs.
11.0313 €
50 pcs.
9.7223 €
100 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01001B0059, Telegärtner

BNC Bulkhead Jack Crimp G3 (RG-178B/U), crimp/crimp

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: RG 178B/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group KX-21A, RG-178B/U, RG-196A/U
Design gerade
Contact material Nickel-Kupfer-Legierung
Contact connection Crimp/Crimp
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei