100023429 | Telegärtner

BNC socket 50 Ω, screw connection, straight, 100023429

Order No.: 78F373
EAN: 4018359103385
MPN:
100023429
J01001B0615
Series: BNC
100023429 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pck.)
24.2641 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
970.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pck.
24.2641 €

BNC Bulkhead socket, 100023429, Telegartner

BNC Bulkhead socket, 50 Ohm, Inner conductor silver plated, Z01, UG-1094/U.

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Schraubanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland JP
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No