100023433 | Telegärtner

BNC socket 50 Ω, RD-316, crimp/crimp, straight, 100023433

Order No.: 78F2583
EAN: 4018359192617
MPN:
100023433
J01001C0045
Series: BNC
100023433 Telegärtner Coaxial Connectors Image 1
100023433 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6267 €

Coaxial connector, J01001C0045, Telegärtner

BNC Bulkhead Jack Crimp G8 (RD-316), crimp/crimp

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: RD 316
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RD-316
Design gerade
Contact material Messing
Contact connection Crimp/Crimp
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei